09455511530 | ||
---|---|---|
DigiKey Part Number | 1195-2210-ND | |
Manufacturer | ||
Manufacturer Product Number | 09455511530 | |
Description | CONN JACK 1PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | 09455511530 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.463" (11.75mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide, Filter, Light Pipe | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -25°C ~ 70°C | |
Contact Finish Thickness | - | |
Shield Material | Brass | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.61000 | ¥103.61 |
10 | ¥91.83600 | ¥918.36 |
25 | ¥88.30400 | ¥2,207.60 |
56 | ¥84.77161 | ¥4,747.21 |
112 | ¥80.06214 | ¥8,966.96 |
280 | ¥72.99786 | ¥20,439.40 |
952 | ¥64.52067 | ¥61,423.68 |