09455511120 | ||
---|---|---|
DigiKey Part Number | 09455511120-ND | |
Manufacturer | ||
Manufacturer Product Number | 09455511120 | |
Description | RJI RJ45 JACK CAT5 THT VERTICAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 | |
Datasheet | Datasheet | |
EDA/CAD Models | 09455511120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.64800 | ¥216.48 |
25 | ¥20.50040 | ¥512.51 |
60 | ¥20.02400 | ¥1,201.44 |
120 | ¥19.07033 | ¥2,288.44 |
300 | ¥16.68660 | ¥5,005.98 |
540 | ¥16.20981 | ¥8,753.30 |
1,020 | ¥13.82599 | ¥14,102.51 |
2,520 | ¥12.87245 | ¥32,438.57 |