09455451320 | |
---|---|
DigiKey Part Number | 1195-3698-ND |
Manufacturer | |
Manufacturer Product Number | 09455451320 |
Description | HPP V4 HYBRID C-PFT HOUSING |
Customer Reference | |
Detailed Description | Connector Mounting Frame For Han® PushPull Series |
Datasheet | Datasheet |
EDA/CAD Models | 09455451320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Frame | |
Number of Positions | 7 (4 + 3 Power) | |
For Use With/Related Products | Han® PushPull Series | |
Features | - |