09455451134 | ||
---|---|---|
DigiKey Part Number | 09455451134-ND | |
Manufacturer | ||
Manufacturer Product Number | 09455451134 | |
Description | CONN MOD ADAPTER 8P8C TO PCB | |
Customer Reference | ||
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To PCB Cat5 Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 09455451134 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | PCB | |
Type | Adapter | |
Features | - | |
Ingress Protection | IP20 | |
Mounting Type | Board Mount | |
Mounting Feature | - | |
Ratings | Cat5 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |