09454521925 | |
---|---|
DigiKey Part Number | 1195-4847-ND |
Manufacturer | |
Manufacturer Product Number | 09454521925 |
Description | CBL USB2.0 A RCPT-A PLUG 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521925 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male (Circular Coupling) | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | - | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.24000 | ¥438.24 |
10 | ¥402.12000 | ¥4,021.20 |
25 | ¥386.65560 | ¥9,666.39 |
50 | ¥373.76600 | ¥18,688.30 |
100 | ¥353.14450 | ¥35,314.45 |