Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
09452451561
09452451561
Boyce Technologies Testimonial

09452451561

DigiKey Part Number
1195-6514-ND
Manufacturer
Manufacturer Product Number
09452451561
Description
HARTING PUSHPULL V4 2.0 RJ45 CAT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
09452451561 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
HARTING
Shielding
Shielded
Series
Ratings
Cat6
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Thermoplastic
Number of Ports
1
Operating Temperature
-40°C ~ 70°C
Number of Rows
1
Base Product Number
Mounting Type
Panel Mount, Flange (2 Hole)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.66000¥152.66
10¥129.75600¥1,297.56
25¥121.62840¥3,040.71
50¥115.82300¥5,791.15
100¥110.29860¥11,029.86
250¥103.39812¥25,849.53
500¥98.46886¥49,234.43
Manufacturers Standard Package