4 Position Rectangular Connector Cage Clamp 12-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Connector Cage Clamp 12-20 AWG
Boyce Technologies Testimonial

09462454021

DigiKey Part Number
1195-6527-ND
Manufacturer
Manufacturer Product Number
09462454021
Description
CONN 4POS CAGE CLAMP 12-20AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Connector Cage Clamp 12-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
09462454021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
HARTING
Fastening Type
Latch Lock
Series
Cable Termination
Cage Clamp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
12-20 AWG
Contact Type
Female Socket
Features
Board Guide, Mounting Flange
Number of Positions
4
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥336.34000¥336.34
10¥285.85200¥2,858.52
25¥267.95800¥6,698.95
50¥255.17560¥12,758.78
100¥243.00720¥24,300.72
250¥227.81424¥56,953.56
Manufacturers Standard Package