Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451511570

DigiKey Part Number
1195-09451511570-ND
Manufacturer
Manufacturer Product Number
09451511570
Description
RJ INDUSTRIAL RJ45 MULTIFEATURE,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
EDA/CAD Models
09451511570 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
HARTING
Length
2.134" (54.20mm)
Series
Color
Silver
Packaging
Box
Wire Gauge
22-26 AWG
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
50.0µin (1.27µm)
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Current Rating (Amps)
1.76 A
Shielding
Shielded
Voltage Rating
50VAC
Ratings
Cat6a
Housing Material
Zinc Die Cast
Ingress Protection
IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.77000¥225.77
10¥191.91400¥1,919.14
25¥179.89880¥4,497.47
50¥171.31460¥8,565.73
100¥163.14300¥16,314.30
250¥152.93968¥38,234.92
500¥145.65002¥72,825.01
Manufacturers Standard Package