
3240887 | |
|---|---|
DigiKey Part Number | 3240887-ND |
Manufacturer | |
Manufacturer Product Number | 3240887 |
Description | CABLE GLAND 42.5MM POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conduit Adapter For Conduit Tubing |
Datasheet | Datasheet |
Category | For Use With/Related Products Conduit Tubing |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Features M40 Thread, 42.5mm OD Conduit |
Part Status Active | Base Product Number |
Accessory Type Conduit Adapter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥140.23040 | ¥3,505.76 |











