09451453905 | ||
---|---|---|
DigiKey Part Number | 09451453905-ND | |
Manufacturer | ||
Manufacturer Product Number | 09451453905 | |
Description | HARTING PUSHPULL V4 USB 2.0 TYPE | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable B Male to B Male 16.40' (5.00m) Shielded | |
EDA/CAD Models | 09451453905 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | B Male to B Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP65/IP67 |