09451451901 | ||
---|---|---|
DigiKey Part Number | 09451451901-ND | |
Manufacturer | ||
Manufacturer Product Number | 09451451901 | |
Description | CBL USB2.0 A PLUG TO A PLG 1.64' | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 09451451901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | A Male to A Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |