09405069901 | |
---|---|
DigiKey Part Number | 1195-09405069901-ND |
Manufacturer | |
Manufacturer Product Number | 09405069901 |
Description | 6B HPR COMPACT MOUNTING FRAME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | 09405069901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Gender | Non-Gendered | |
Size | 6B | |
Frame Type | Mounting Frame | |
Material | Aluminum | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.35000 | ¥514.35 |
10 | ¥471.96400 | ¥4,719.64 |