
09400489910 | |
|---|---|
DigiKey Part Number | 1195-7698-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09400489910 |
Description | FRAME FIXED FEMALE FOR 6MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female Heavy Duty Fixed Frame Size 48HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400489910 Models |
Category | Size 48HPR |
Manufacturer HARTING | Frame Type Fixed Frame |
Series | Material Metal |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 15 pcs - 3 pc Frame, 8 Screws, 4 Washers |
Number of Modules 6 | Base Product Number |
Gender Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥898.94000 | ¥898.94 |













