Base - Panel Mount Connector Bottom Entry 48B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 48B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

09400480311

DigiKey Part Number
1195-6778-ND
Manufacturer
Manufacturer Product Number
09400480311
Description
CONN BASE BOTTOM ENTRY SZ48B
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 48B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09400480311 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
48B
Lock Location
Screw Locks on Hood
Thread Size
-
Size / Dimension
7.559" L x 4.409" W x 2.047" H (192.00mm x 112.00mm x 52.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,269.17000¥4,269.17
10¥3,629.56700¥36,295.67
Manufacturers Standard Package