09400249936 | ||
---|---|---|
DigiKey Part Number | 1195-09400249936-ND | |
Manufacturer | ||
Manufacturer Product Number | 09400249936 | |
Description | 24 HPR EASYCON SHORT PE MODULAR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8 Module Female Heavy Duty Fixed Frame Size B24 | |
Datasheet | Datasheet | |
EDA/CAD Models | 09400249936 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 8 | |
Gender | Female | |
Size | B24 | |
Frame Type | Fixed Frame | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,090.83000 | ¥1,090.83 |