09400249931 | ||
---|---|---|
DigiKey Part Number | 09400249931-ND | |
Manufacturer | ||
Manufacturer Product Number | 09400249931 | |
Description | 24 HPR EASYCON FRAME FOR 8 MODUL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 Module Female Heavy Duty Fixed Frame Size 24HPR | |
Datasheet | Datasheet | |
EDA/CAD Models | 09400249931 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 8 | |
Gender | Female | |
Size | 24HPR | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥811.34000 | ¥811.34 |