09400229902 | ||
---|---|---|
DigiKey Part Number | 1195-8234-ND | |
Manufacturer | ||
Manufacturer Product Number | 09400229902 | |
Description | 22 HPR SLIM FRAME FOR 4 HC MODUL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 4 Module Female Heavy Duty Fixed Frame Size 22HPR | |
Datasheet | Datasheet | |
EDA/CAD Models | 09400229902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | 22HPR | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.53000 | ¥672.53 |
10 | ¥617.14700 | ¥6,171.47 |
25 | ¥593.40760 | ¥14,835.19 |
50 | ¥573.62760 | ¥28,681.38 |
100 | ¥541.97880 | ¥54,197.88 |