09400169901 | ||
---|---|---|
DigiKey Part Number | 1195-8244-ND | |
Manufacturer | ||
Manufacturer Product Number | 09400169901 | |
Description | 16 HPR EASYCON FRAME FOR 3 X HC2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Module Male Heavy Duty Fixed Frame Size 16B | |
Datasheet | Datasheet | |
EDA/CAD Models | 09400169901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Male | |
Size | 16B | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | - | |
Includes | 7 pcs - 1 Frame, 2 Bolts, 2 Screws, 2 Washers | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥847.81000 | ¥847.81 |