
09360101301 | |
|---|---|
DigiKey Part Number | 09360101301-ND |
Manufacturer | |
Manufacturer Product Number | 09360101301 |
Description | HAN 10B EX-HBM-DOUBLE LEVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09360101301 Models |
Category | Size 10B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -20°C ~ 40°C |
Style Bottom Entry | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H10B-AG | TE Connectivity AMP Connectors | 0 | A123533-ND | ¥121.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥316.61600 | ¥3,166.16 |







