
09360102701 | |
|---|---|
DigiKey Part Number | 09360102701-ND |
Manufacturer | |
Manufacturer Product Number | 09360102701 |
Description | HAN 10EX-F-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09360102701 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Contact Type Han® E |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 10+Ground | Contact Finish Silver |
Size 10B | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥367.60000 | ¥367.60 |









