
09354340311 | |
|---|---|
DigiKey Part Number | 09354340311-ND |
Manufacturer | |
Manufacturer Product Number | 09354340311 |
Description | HAN PUSHPULL POWER L 4/0 METAL P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Connector Spring Clamp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09354340311 Models |
Category | Number of Rows 1 |
Manufacturer HARTING | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Spring Clamp |
Part Status Active | Wire Type Discrete |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 5 | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥314.18000 | ¥314.18 |
| 10 | ¥267.02200 | ¥2,670.22 |
| 25 | ¥250.30320 | ¥6,257.58 |
| 50 | ¥238.36120 | ¥11,918.06 |
| 100 | ¥226.99570 | ¥22,699.57 |
| 250 | ¥212.80224 | ¥53,200.56 |






