
09354330441 | |
|---|---|
DigiKey Part Number | 1195-09354330441-ND |
Manufacturer | |
Manufacturer Product Number | 09354330441 |
Description | HAN PP POWER L MET PLUG FIX COD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector Spring Clamp Gold 13-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09354330441 Models |
Category | Number of Rows 1 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Spring Clamp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 13-18 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 5 | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥500.42000 | ¥500.42 |
| 10 | ¥425.38400 | ¥4,253.84 |
| 25 | ¥398.76280 | ¥9,969.07 |
| 50 | ¥379.74660 | ¥18,987.33 |
| 100 | ¥361.64200 | ¥36,164.20 |









