5 Position Rectangular Plug Connector Spring Clamp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09354330401

DigiKey Part Number
09354330401-ND
Manufacturer
HARTING
Manufacturer Product Number
09354330401
Description
HAN PUSHPULL POWER L 4/0 METAL H
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Plug Connector Spring Clamp Gold
Datasheet
 Datasheet
EDA/CAD Models
09354330401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
HARTING
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Cable Termination
Spring Clamp
Connector Type
Plug
Wire Type
Discrete
Contact Type
Female Socket
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥295.24000¥295.24
10¥250.92000¥2,509.20
25¥235.20880¥5,880.22
50¥223.98960¥11,199.48
100¥213.30800¥21,330.80
250¥199.97016¥49,992.54
Manufacturers Standard Package