09350140301 | |
---|---|
DigiKey Part Number | 09350140301-ND |
Manufacturer | |
Manufacturer Product Number | 09350140301 |
Description | HAN PUSHPULL POWER L 4/0 METAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For Han® PushPull Series |
Datasheet | Datasheet |
EDA/CAD Models | 09350140301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
Number of Positions | - | |
For Use With/Related Products | Han® PushPull Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.90000 | ¥87.90 |