Contact Crimp Pin 20 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09350006103

DigiKey Part Number
09350006103-ND
Manufacturer
Manufacturer Product Number
09350006103
Description
CONTACT H.D. CRIMP PIN 20AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 20 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09350006103 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥14.66850¥1,466.85
Manufacturers Standard Package