


09330162791 | |
|---|---|
DigiKey Part Number | 1195-3527-ND |
Manufacturer | |
Manufacturer Product Number | 09330162791 |
Description | INSERT FEMALE 16POS SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330162791 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Base Product Number |
Size 16B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,455.56000 | ¥2,455.56 |
| 10 | ¥2,087.57700 | ¥20,875.77 |
| 25 | ¥1,957.06920 | ¥48,926.73 |
















