09330162688 | |
---|---|
DigiKey Part Number | 09330162688-ND |
Manufacturer | |
Manufacturer Product Number | 09330162688 |
Description | HAN 32ES - 16ES PRESS MALE INSER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 32+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330162688 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 32+Ground | |
Size | 32B | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.80000 | ¥233.80 |
10 | ¥204.70800 | ¥2,047.08 |
25 | ¥195.86200 | ¥4,896.55 |
50 | ¥189.54240 | ¥9,477.12 |
100 | ¥183.22440 | ¥18,322.44 |
250 | ¥173.11544 | ¥43,278.86 |