
09330162672 | |
|---|---|
DigiKey Part Number | 1195-4777-ND |
Manufacturer | |
Manufacturer Product Number | 09330162672 |
Description | INSERT MALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330162672 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,088.88000 | ¥1,088.88 |
| 10 | ¥925.63300 | ¥9,256.33 |
| 25 | ¥867.73440 | ¥21,693.36 |
| 50 | ¥826.36920 | ¥41,318.46 |
| 100 | ¥795.96310 | ¥79,596.31 |




















