09330006414 | |
---|---|
DigiKey Part Number | 09330006414-ND |
Manufacturer | |
Manufacturer Product Number | 09330006414 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold, Nickel Alloy |
Datasheet | Datasheet |
EDA/CAD Models | 09330006414 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold, Nickel Alloy | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
10 | ¥32.19100 | ¥321.91 |
25 | ¥30.48480 | ¥762.12 |
50 | ¥29.77720 | ¥1,488.86 |
100 | ¥28.35860 | ¥2,835.86 |
300 | ¥24.81380 | ¥7,444.14 |
500 | ¥24.10486 | ¥12,052.43 |
1,000 | ¥20.55999 | ¥20,559.99 |
2,500 | ¥19.14201 | ¥47,855.02 |