09330006314 | |
---|---|
DigiKey Part Number | 09330006314-ND |
Manufacturer | |
Manufacturer Product Number | 09330006314 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Gold, Nickel Alloy |
Datasheet | Datasheet |
EDA/CAD Models | 09330006314 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold, Nickel Alloy | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.27000 | ¥212.70 |
25 | ¥20.14240 | ¥503.56 |
50 | ¥19.67620 | ¥983.81 |
100 | ¥18.73870 | ¥1,873.87 |
300 | ¥16.39627 | ¥4,918.88 |
500 | ¥15.92778 | ¥7,963.89 |
1,000 | ¥13.58548 | ¥13,585.48 |
2,500 | ¥12.64860 | ¥31,621.50 |