09330006307 | |
---|---|
DigiKey Part Number | 09330006307-ND |
Manufacturer | |
Manufacturer Product Number | 09330006307 |
Description | CONTACT H.D. CRIMP PIN 12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Gold, Nickel Alloy |
Datasheet | Datasheet |
EDA/CAD Models | 09330006307 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold, Nickel Alloy | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.83700 | ¥218.37 |
25 | ¥20.67760 | ¥516.94 |
50 | ¥20.19820 | ¥1,009.91 |
100 | ¥19.23610 | ¥1,923.61 |
300 | ¥16.83163 | ¥5,049.49 |
500 | ¥16.35072 | ¥8,175.36 |
1,000 | ¥13.94620 | ¥13,946.20 |
2,500 | ¥12.98440 | ¥32,461.00 |