09330006305 | |
---|---|
DigiKey Part Number | 1195-7656-ND |
Manufacturer | |
Manufacturer Product Number | 09330006305 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Gold, Nickel Alloy |
Datasheet | Datasheet |
EDA/CAD Models | 09330006305 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold, Nickel Alloy | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥16.00900 | ¥160.09 |
25 | ¥15.16520 | ¥379.13 |
50 | ¥14.81220 | ¥740.61 |
100 | ¥14.10620 | ¥1,410.62 |
300 | ¥12.41743 | ¥3,725.23 |