09322006119 | ||
---|---|---|
DigiKey Part Number | 1195-7051-ND | |
Manufacturer | ||
Manufacturer Product Number | 09322006119 | |
Description | HAN C MALE CONTACT AWG 12 (4MM2) | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 12 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 09322006119 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.30000 | ¥123.30 |
10 | ¥109.29900 | ¥1,092.99 |
25 | ¥105.09280 | ¥2,627.32 |
50 | ¥100.88960 | ¥5,044.48 |
100 | ¥95.28510 | ¥9,528.51 |
250 | ¥86.87788 | ¥21,719.47 |
500 | ¥81.27270 | ¥40,636.35 |
1,000 | ¥74.54670 | ¥74,546.70 |