09320006119 | ||
---|---|---|
DigiKey Part Number | 1195-09320006119-ND | |
Manufacturer | ||
Manufacturer Product Number | 09320006119 | |
Description | HAN C-MALE CONTACT-C 4QMM/AWG12 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 12 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 09320006119 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.68000 | ¥92.68 |
10 | ¥82.13500 | ¥821.35 |
25 | ¥78.97720 | ¥1,974.43 |
50 | ¥75.81660 | ¥3,790.83 |
100 | ¥71.60520 | ¥7,160.52 |
250 | ¥65.28664 | ¥16,321.66 |
500 | ¥61.07476 | ¥30,537.38 |
1,000 | ¥56.02026 | ¥56,020.26 |