09320006106 | ||
---|---|---|
DigiKey Part Number | 09320006106-ND | |
Manufacturer | ||
Manufacturer Product Number | 09320006106 | |
Description | HAN C MALE CONTACT 3MM2, SILVER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 12 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.51900 | ¥285.19 |
25 | ¥27.01200 | ¥675.30 |
50 | ¥26.38480 | ¥1,319.24 |
100 | ¥25.12800 | ¥2,512.80 |
250 | ¥21.98692 | ¥5,496.73 |
500 | ¥21.35892 | ¥10,679.46 |
1,000 | ¥18.21786 | ¥18,217.86 |
2,500 | ¥16.96143 | ¥42,403.57 |