09300009821 | ||
---|---|---|
DigiKey Part Number | 1195-09300009821-ND | |
Manufacturer | ||
Manufacturer Product Number | 09300009821 | |
Description | CODING PIN FOR HAN STANDARD INSE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Coding Pin For Stainless Steel | |
Datasheet | Datasheet | |
EDA/CAD Models | 09300009821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | - | |
Specifications | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.54411 | ¥19,544.11 |