




09233326919 | |
|---|---|
DigiKey Part Number | 1195-4664-ND |
Manufacturer | |
Manufacturer Product Number | 09233326919 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09233326919 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Style 2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.81000 | ¥78.81 |
| 20 | ¥63.78250 | ¥1,275.65 |
| 40 | ¥60.73700 | ¥2,429.48 |
| 60 | ¥59.02300 | ¥3,541.38 |
| 100 | ¥56.93400 | ¥5,693.40 |
| 260 | ¥53.22315 | ¥13,838.02 |
| 500 | ¥50.82508 | ¥25,412.54 |
| 1,000 | ¥48.40197 | ¥48,401.97 |








