09232326850 | |
---|---|
DigiKey Part Number | 1195-1860-ND |
Manufacturer | |
Manufacturer Product Number | 09232326850 |
Description | CONN DIN RCPT 48POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232326850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥45.36000 | ¥453.60 |
25 | ¥42.96400 | ¥1,074.10 |
50 | ¥41.96560 | ¥2,098.28 |
100 | ¥39.96730 | ¥3,996.73 |
300 | ¥34.97133 | ¥10,491.40 |
500 | ¥33.97214 | ¥16,986.07 |
1,000 | ¥28.97626 | ¥28,976.26 |
2,500 | ¥26.97794 | ¥67,444.85 |