48 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type 2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09230483214

DigiKey Part Number
1195-1852-ND
Manufacturer
Manufacturer Product Number
09230483214
Description
CONN RCPT HSG DIN 41612 48POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
48 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type 2C
Datasheet
 Datasheet
EDA/CAD Models
09230483214 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
48
Manufacturer
HARTING
Pitch
0.100" (2.54mm)
Series
Number of Rows
3
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Receptacle
Connector Type
Housing for Female Sockets
Note
Contacts Sold Separately
Connector Style
DIN 41612, Type 2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.51000¥96.51
20¥78.11600¥1,562.32
40¥74.38625¥2,975.45
60¥72.28717¥4,337.23
100¥69.72880¥6,972.88
260¥65.18500¥16,948.10
500¥62.24820¥31,124.10
1,000¥59.28060¥59,280.60
Manufacturers Standard Package