
09231485921015 | |
|---|---|
DigiKey Part Number | 1195-09231485921015-ND |
Manufacturer | |
Manufacturer Product Number | 09231485921015 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style 2C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥62.88773 | ¥18,866.32 |












