




09231326922 | |
|---|---|
DigiKey Part Number | 1195-4657-ND |
Manufacturer | |
Manufacturer Product Number | 09231326922 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09231326922 Models |
Category | Style 2C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 20 | ¥29.43700 | ¥588.74 |
| 40 | ¥28.03125 | ¥1,121.25 |
| 60 | ¥27.24000 | ¥1,634.40 |
| 100 | ¥26.27460 | ¥2,627.46 |
| 260 | ¥24.56127 | ¥6,385.93 |
| 500 | ¥23.45404 | ¥11,727.02 |
| 1,000 | ¥22.33544 | ¥22,335.44 |
| 2,500 | ¥20.93844 | ¥52,346.10 |







