Female Insert Gray 64+Ground Position Terminal Block, Straight - Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09210644601

DigiKey Part Number
1195-4647-ND
Manufacturer
Manufacturer Product Number
09210644601
Description
INSERT FMALE 64P+1GND TERM BLOCK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Insert Gray 64+Ground Position Terminal Block, Straight - Screw
Datasheet
 Datasheet
EDA/CAD Models
09210644601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Terminal Block, Straight - Screw
Manufacturer
HARTING
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
64+Ground
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,821.82000¥3,821.82
10¥3,249.22300¥32,492.23
25¥3,125.98640¥78,149.66
Manufacturers Standard Package