Similar
Similar

09195346323 | |
|---|---|
DigiKey Part Number | 09195346323-ND |
Manufacturer | |
Manufacturer Product Number | 09195346323 |
Description | CONN HEADER R/A 34POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195346323 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bulk | Contact Length - Mating 0.240" (6.10mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Insulation Height 0.366" (9.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702473451 | Molex | 0 | 900-0702473451-ND | ¥34.60519 | Similar |
| 3-1761605-1 | TE Connectivity AMP Connectors | 1,877 | A97483-ND | ¥100.07000 | Similar |
| 5103310-7 | TE Connectivity AMP Connectors | 3,352 | 17-5103310-7-ND | ¥39.37000 | Similar |
| 5103311-7 | TE Connectivity AMP Connectors | 456 | A97489-ND | ¥48.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥38.71930 | ¥3,871.93 |














