
09185347813 | |
|---|---|
DigiKey Part Number | 1195-1737-ND |
Manufacturer | |
Manufacturer Product Number | 09185347813 |
Description | CONN RCPT 34POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185347813 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 34 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |
| 10 | ¥22.64300 | ¥226.43 |
| 100 | ¥19.24260 | ¥1,924.26 |
| 500 | ¥17.17662 | ¥8,588.31 |
| 1,000 | ¥16.35706 | ¥16,357.06 |
| 5,000 | ¥14.60285 | ¥73,014.25 |























