
09180347001 | |
|---|---|
DigiKey Part Number | 1195-7509-ND |
Manufacturer | |
Manufacturer Product Number | 09180347001 |
Description | CBL RIBN 34COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 1.687" (42.84mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 34 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0050" | Current Rating (Amps) 2.1 A |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,442.51000 | ¥2,442.51 |
| 2 | ¥2,213.36000 | ¥4,426.72 |
| 3 | ¥2,089.38333 | ¥6,268.15 |
| 5 | ¥1,943.14800 | ¥9,715.74 |
| 7 | ¥1,852.67571 | ¥12,968.73 |
| 10 | ¥1,761.59100 | ¥17,615.91 |











