34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
9185347803
9185347803

09185347803

DigiKey Part Number
1195-7562-ND
Manufacturer
Manufacturer Product Number
09185347803
Description
CONN RCPT 34POS IDC 26-28AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
09185347803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key
Number of Positions
34
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.63000¥26.63
10¥22.64300¥226.43
100¥19.24260¥1,924.26
500¥17.17662¥8,588.31
1,000¥16.35706¥16,357.06
5,000¥14.60285¥73,014.25
Manufacturers Standard Package