
09185506803 | |
|---|---|
DigiKey Part Number | 1195-4556-ND |
Manufacturer | |
Manufacturer Product Number | 09185506803 |
Description | CONN RCPT 50POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185506803 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 50 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658621-0 | TE Connectivity AMP Connectors | 5,900 | AKC50H-ND | ¥30.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥30.76400 | ¥307.64 |
| 100 | ¥26.14810 | ¥2,614.81 |
| 500 | ¥23.34124 | ¥11,670.62 |
| 1,000 | ¥22.22777 | ¥22,227.77 |























