Similar
Similar




09185505324 | |
|---|---|
DigiKey Part Number | 1195-7572-ND |
Manufacturer | |
Manufacturer Product Number | 09185505324 |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185505324 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87610-250LF | Amphenol CS (FCI) | 0 | 87610-250LF-ND | ¥21.81958 | Similar |
| SBH11-NBPC-D25-ST-BK | Sullins Connector Solutions | 0 | SBH11-NBPC-D25-ST-BK-ND | ¥6.69916 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.69000 | ¥50.69 |
| 50 | ¥38.47580 | ¥1,923.79 |
| 100 | ¥36.63830 | ¥3,663.83 |
| 500 | ¥32.70602 | ¥16,353.01 |
| 1,000 | ¥31.14634 | ¥31,146.34 |










