09185167912 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: ¥33.05246
Datasheet
Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185167912

DigiKey Part Number
09185167912-ND
Manufacturer
Manufacturer Product Number
09185167912
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185167912 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks, Short
Series
Contact Length - Mating
0.228" (5.80mm)
Packaging
Bulk
Contact Length - Post
0.177" (4.50mm)
Part Status
Active
Overall Contact Length
0.713" (18.10mm)
Connector Type
Insulation Height
0.681" (17.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions Loaded
All
Features
Keying Slot, Mounting Flange
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N3408-2202RB3M0N3408-2202RB-ND¥33.05246Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥26.39040¥2,639.04
Manufacturers Standard Package