Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09185107321 | |
|---|---|
DigiKey Part Number | 09185107321-ND |
Manufacturer | |
Manufacturer Product Number | 09185107321 |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185107321 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Insulation Height 0.366" (9.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702471051 | Molex | 0 | WM4634-ND | ¥14.72000 | Similar |
| 10056845-110LF | Amphenol CS (FCI) | 1,348 | 609-3022-ND | ¥17.78000 | Similar |
| 2-1761605-3 | TE Connectivity AMP Connectors | 911 | A97478-ND | ¥66.49000 | Similar |
| 30310-5002HB | 3M | 0 | 3M15452-ND | ¥6.12000 | Similar |
| 69155-010 | Amphenol CS (FCI) | 0 | 69155-010-ND | ¥34.10035 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥15.46280 | ¥1,546.28 |























